
The TPS40170QRGYRQ1 is a 60V 6A synchronous rectifier DC/DC controller with a positive output and a maximum frequency of 660kHz. It is designed for automotive applications and meets the AEC-Q100 standard. The device operates over a temperature range of -40°C to 125°C and has a quiescent current of 4.5mA. It is available in a VQFN package and is packaged in tape and reel quantities of 3000.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments TPS40170QRGYRQ1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPS40170QRGYRQ1 technical specifications.
| Package/Case | VQFN |
| Clock Sync | Yes |
| Duty Cycle | 95% |
| Lead Free | Lead Free |
| Max Duty Cycle | 95% |
| Max Frequency | 660kHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Output Phases | 1 |
| Number of Outputs | 1 |
| Operating Supply Voltage | 60V |
| Output Configuration | Positive |
| Output Current | 6A |
| Output Voltage | 5.2V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Quiescent Current | 4.5mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100 |
| Synchronous Rectifier | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS40170QRGYRQ1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
