Single-output DC/DC controller and regulator featuring a step-down topology. Operates with a maximum switching frequency of 660kHz and supports a maximum duty cycle of 95%. Input voltage range is 4.5V to 60V, with an output voltage adjustable from 600mV to 57V. Designed for high current applications with a maximum output current of 20A. Includes synchronous rectification and clock synchronization capabilities. Packaged in a 20-pin VQFN with tape and reel packaging.
Sign in to ask questions about the Texas Instruments TPS40170RGYR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPS40170RGYR technical specifications.
| Package/Case | VQFN |
| Clock Sync | Yes |
| Duty Cycle | 95% |
| Lead Free | Lead Free |
| Max Duty Cycle | 95% |
| Max Frequency | 660kHz |
| Max Input Voltage | 60V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 20A |
| Max Output Voltage | 57V |
| Min Output Voltage | 600mV |
| Number of Output Phases | 1 |
| Number of Outputs | 1 |
| Operating Supply Voltage | 60V |
| Output Configuration | Positive |
| Output Current | 2mA |
| Output Voltage | 8V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Quiescent Current | 4.5mA |
| RoHS Compliant | Yes |
| Synchronous Rectifier | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS40170RGYR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
