
Single-output DC/DC step-down controller operating up to 360kHz. Features a 4.5V to 15V input voltage range and a maximum output current of 20A. Offers adjustable output voltage from 600mV to 12.75V with a 270mV dropout voltage. Housed in a 10-pin VSON EP package, this lead-free, RoHS-compliant component is suitable for surface-mount termination.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments TPS40190DRCR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SON |
| Dropout Voltage | 270mV |
| Duty Cycle | 85% |
| Lead Free | Lead Free |
| Max Frequency | 360kHz |
| Max Input Voltage | 15V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 20A |
| Max Output Voltage | 12.75V |
| Min Output Voltage | 600mV |
| Max Supply Voltage | 15V |
| Min Supply Voltage | 4.5V |
| Number of Outputs | 1 |
| Output Current | 20A |
| Output Voltage | 12.75V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Quiescent Current | 2.5mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Weight | 0.000921oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS40190DRCR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
