
The TPS40190DC is a DC/DC controller with a single output capable of delivering up to 20A. It operates within a temperature range of -40°C to 85°C and is compliant with RoHS regulations. The device has a maximum supply voltage of 15V and a minimum supply voltage of 4.5V. It features a quiescent current of 2.5mA and a maximum frequency of 360kHz.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments TPS40190DRCT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | VSON |
| Duty Cycle | 85% |
| Lead Free | Lead Free |
| Max Frequency | 360kHz |
| Max Input Voltage | 15V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 20A |
| Max Output Voltage | 12.75V |
| Min Output Voltage | 600mV |
| Max Supply Voltage | 15V |
| Min Supply Voltage | 4.5V |
| Number of Outputs | 1 |
| Output Current | 20A |
| Output Voltage | 12.75V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Quiescent Current | 2.5mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Weight | 0.000921oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS40190DRCT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
