
The TPS40192DRCR is a DC/DC controller with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It has a maximum input voltage of 18V and a minimum input voltage of 4.5V. The device is RoHS compliant and has a quiescent current of 2.5mA. It operates at a maximum frequency of 700kHz and has a maximum output current of 20A. The TPS40192DRCR is packaged in a VSON package and is available on a tape and reel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments TPS40192DRCR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | VSON |
| Duty Cycle | 85% |
| Lead Free | Lead Free |
| Max Frequency | 700kHz |
| Max Input Voltage | 18V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 15A |
| Max Output Voltage | 14.4V |
| Min Output Voltage | 591mV |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 4.5V |
| Number of Outputs | 1 |
| Output Current | 20A |
| Output Voltage | 14.4V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Quiescent Current | 2.5mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Weight | 0.000921oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS40192DRCR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
