
Synchronous buck controller with 4.5V to 18V input voltage range and 20A output current capability. Features a maximum output voltage of 14.4V and a minimum output voltage of 591mV, operating at up to 700kHz. This power management IC offers a maximum duty cycle of 85% and includes a Power Good signal. Packaged in a compact 3.15mm x 3.15mm x 0.95mm VSON package, it operates from -40°C to 85°C and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments TPS40192DRCT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | VSON |
| Duty Cycle | 85% |
| Height | 0.95mm |
| Lead Free | Lead Free |
| Length | 3.15mm |
| Max Frequency | 700kHz |
| Max Input Voltage | 18V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 15A |
| Max Output Voltage | 14.4V |
| Min Output Voltage | 591mV |
| Number of Outputs | 1 |
| Operating Supply Voltage | 18V |
| Output Current | 20A |
| Output Voltage | 14.4V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Quiescent Current | 2.5mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Weight | 0.000921oz |
| Width | 3.15mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS40192DRCT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
