
Buck DC/DC controller IC with a 4.5V to 18V input voltage range. Features a 600kHz switching frequency, adjustable up to 700kHz, and a maximum output current of 20A with a 15A maximum output current capability. Offers a wide output voltage range from 591mV to 14.4V and a 1-channel output configuration. Encased in a SON package, this lead-free and RoHS compliant component operates from -40°C to 85°C.
Texas Instruments TPS40192DRCTG4 technical specifications.
| Package/Case | SON |
| Duty Cycle | 85% |
| Frequency | 600kHz |
| Lead Free | Lead Free |
| Max Frequency | 700kHz |
| Max Input Voltage | 18V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 15A |
| Max Output Voltage | 14.4V |
| Min Output Voltage | 591mV |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 4.5V |
| Number of Outputs | 1 |
| Output Current | 20A |
| Output Voltage | 14.4V |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Quiescent Current | 2.5mA |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TPS40192 |
| Termination | SMD/SMT |
| Weight | 0.000921oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS40192DRCTG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
