
4.5V to 20V Buck Controller with Synchronization and Power Good 16-VQFN -40 to 85
Sign in to ask questions about the Texas Instruments TPS40195RGYRG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPS40195RGYRG4 technical specifications.
| Package/Case | VQFN |
| Duty Cycle | 85% |
| Lead Free | Contains Lead |
| Max Frequency | 580kHz |
| Max Input Voltage | 20V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 20A |
| Max Output Voltage | 17V |
| Min Output Voltage | 591mV |
| Number of Outputs | 1 |
| Operating Supply Voltage | 20V |
| Output Current | 15A |
| Output Voltage | 17V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Quiescent Current | 4mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TPS40195 |
| Weight | 0.001312oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS40195RGYRG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
