
Synchronous buck controller with 4.5V to 20V input range and 20A maximum output current. Features include a 580kHz maximum switching frequency, 85% maximum duty cycle, and 17V maximum output voltage. This lead-free, RoHS compliant component is housed in a 4mm x 3.5mm x 0.8mm VQFN package, operating from -40°C to 85°C. Designed for efficient power management, it offers a 4mA quiescent current and a Power Good output.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments TPS40195RGYTG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | VQFN |
| Duty Cycle | 85% |
| Height | 0.8mm |
| Lead Free | Lead Free |
| Length | 4mm |
| Max Frequency | 580kHz |
| Max Input Voltage | 20V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 20A |
| Max Output Voltage | 17V |
| Min Output Voltage | 591mV |
| Number of Outputs | 1 |
| Operating Supply Voltage | 20V |
| Output Current | 15A |
| Output Voltage | 17V |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Quiescent Current | 4mA |
| RoHS Compliant | Yes |
| Series | TPS40195 |
| Weight | 0.001312oz |
| Width | 3.5mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS40195RGYTG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
