
Synchronous buck controller for efficient power conversion. Features a 4.5V to 14V input voltage range and supports up to 6A output current. Operates with a switching frequency up to 600kHz and offers a 4-bit VID interface for voltage control. Packaged in a VQFN for surface mount applications, this component is RoHS compliant and operates across a -40°C to 85°C temperature range.
Texas Instruments TPS40197RGYT technical specifications.
| Package/Case | VQFN |
| Duty Cycle | 85% |
| Frequency | 520kHz |
| Lead Free | Lead Free |
| Max Frequency | 600kHz |
| Max Input Voltage | 14V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 6A |
| Max Output Voltage | 1.2V |
| Min Output Voltage | 900mV |
| Max Supply Voltage | 14V |
| Min Supply Voltage | 4.5V |
| Number of Outputs | 1 |
| Output Current | 6A |
| Output Voltage | 1.2V |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Quiescent Current | 2.5mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Weight | 0.001312oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS40197RGYT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
