
Single-output DC/DC controller and regulator, operating as a step-down converter with a maximum switching frequency of 500kHz. Features a wide input voltage range from 4.5V to 52V, supporting a maximum output voltage of 46V and up to 3A output current. Designed with a 95% duty cycle and a quiescent current of 1.5mA, this component is housed in an 8-pin SOIC package. It operates across a temperature range of -40°C to 85°C and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments TPS40200D datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | D |
| Duty Cycle | 95% |
| Lead Free | Lead Free |
| Max Frequency | 500kHz |
| Max Input Voltage | 52V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 3A |
| Max Output Voltage | 46V |
| Min Output Voltage | 700mV |
| Max Supply Voltage | 52V |
| Min Supply Voltage | 4.5V |
| Number of Outputs | 1 |
| Output Current | 300mA |
| Output Voltage | 46V |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Quiescent Current | 1.5mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Thickness | 1.58mm |
| Weight | 0.002561oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS40200D to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
