
The TPS40200DC/DC controller operates over a temperature range of -40°C to 85°C and is available in a SON package. It has a maximum input voltage of 52V and a maximum output current of 3A. The device has a quiescent current of 1.5mA and is RoHS compliant. The TPS40200 is a single-phase, positive output DC/DC controller with a maximum output voltage of 46V.
Sign in to ask questions about the Texas Instruments TPS40200DRBR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPS40200DRBR technical specifications.
| Package/Case | SON |
| Clock Sync | No |
| Lead Free | Lead Free |
| Max Duty Cycle | 95% |
| Max Input Voltage | 52V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 3A |
| Max Output Voltage | 46V |
| Min Output Voltage | 700mV |
| Number of Output Phases | 1 |
| Number of Outputs | 1 |
| Operating Supply Voltage | 52V |
| Output Configuration | Positive |
| Output Current | 300mA |
| Output Voltage | 46V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Quiescent Current | 1.5mA |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| Weight | 0.000847oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS40200DRBR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
