
The TPS40200 is a DC/DC controller with a maximum input voltage of 52V and a maximum output voltage of 46V. It operates within a temperature range of -40°C to 85°C and has a maximum output current of 3A. The device is RoHS compliant and available in a SOP-8 package. The TPS40200 has a quiescent current of 1.5mA and a maximum frequency of 500kHz.
Sign in to ask questions about the Texas Instruments TPS40200DRG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPS40200DRG4 technical specifications.
| Package/Case | D |
| Duty Cycle | 95% |
| Lead Free | Lead Free |
| Max Frequency | 500kHz |
| Max Input Voltage | 52V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 3A |
| Max Output Voltage | 46V |
| Min Output Voltage | 700mV |
| Number of Outputs | 1 |
| Operating Supply Voltage | 52V |
| Output Current | 300mA |
| Output Voltage | 46V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Quiescent Current | 1.5mA |
| RoHS Compliant | Yes |
| Weight | 0.002561oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS40200DRG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
