
Texas Instruments TPS40200GDR technical specifications.
| Package/Case | D |
| Duty Cycle | 95% |
| Lead Free | Lead Free |
| Max Duty Cycle | 95% |
| Max Frequency | 500kHz |
| Max Input Voltage | 52V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 3A |
| Max Output Voltage | 46V |
| Min Output Voltage | 700mV |
| Max Supply Voltage | 52V |
| Min Supply Voltage | 4.5V |
| Number of Outputs | 1 |
| Output Current | 2.5A |
| Output Voltage | 3.4V |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Quiescent Current | 1.5mA |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS40200GDR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.