
Single-output DC/DC controller and regulator featuring a maximum switching frequency of 500kHz. Operates with an input voltage range of 4.5V to 52V, supporting a maximum output voltage of 46V and a maximum output current of 3A. This component boasts a 100% duty cycle and a low quiescent current of 1.5mA. Encased in an 8-pin SOIC package, it is RoHS compliant and suitable for operation across a wide temperature range from -55°C to 125°C.
Texas Instruments TPS40200MDREP technical specifications.
| Package/Case | D |
| Duty Cycle | 100% |
| Lead Free | Lead Free |
| Max Frequency | 500kHz |
| Max Input Voltage | 52V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 3A |
| Max Output Voltage | 46V |
| Min Output Voltage | 700mV |
| Number of Outputs | 1 |
| Operating Supply Voltage | 52V |
| Output Current | 3A |
| Output Voltage | 46V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Quiescent Current | 1.5mA |
| RoHS Compliant | Yes |
| Weight | 0.002561oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS40200MDREP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.