
Automotive-grade DC/DC buck controller operating from a 4.5V to 52V input range. This non-synchronous, voltage-mode controller features a P-channel FET driver, supporting a single positive output with up to 46V and 300mA. It offers a maximum duty cycle of 95% and a quiescent current of 1.5mA. Packaged in an 8-SOIC (D) case, this RoHS-compliant component is designed for operation between -40°C and 125°C.
Texas Instruments TPS40200QDRQ1 technical specifications.
| Package/Case | D |
| Clock Sync | No |
| Lead Free | Lead Free |
| Max Duty Cycle | 95% |
| Max Input Voltage | 52V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 300mA |
| Max Output Voltage | 46V |
| Min Output Voltage | 700mV |
| Max Supply Voltage | 52V |
| Min Supply Voltage | 4.5V |
| Number of Output Phases | 1 |
| Number of Outputs | 1 |
| Output Configuration | Positive |
| Output Current | 300mA |
| Output Voltage | 46V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Quiescent Current | 1.5mA |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100 |
| Synchronous Rectifier | No |
| Weight | 0.002561oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS40200QDRQ1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
