
Single-output DC/DC controller for step-down applications, operating with a 5.5V to 52V input voltage range and supporting output voltages from 0.7V to 46V. Features a maximum switching frequency of 345kHz. Packaged in an 8-pin Ceramic Flat Package (CFPAK) with lead-frame SMT mounting, measuring 7.34mm x 5.89mm x 1.98mm. Designed for surface mounting with a pin pitch of 1.27mm, operating across a wide temperature range of -55°C to 210°C.
Sign in to ask questions about the Texas Instruments TPS40200SHKJ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPS40200SHKJ technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | FPAK |
| Package/Case | CFPAK |
| Package Description | Ceramic Flat Package |
| Lead Shape | Flat |
| Pin Count | 8 |
| PCB | 8 |
| Package Length (mm) | 7.34(Max) |
| Package Width (mm) | 5.89(Max) |
| Package Height (mm) | 1.98(Max) |
| Seated Plane Height (mm) | 2.21(Max) |
| Pin Pitch (mm) | 1.27 |
| Package Material | Ceramic |
| Mounting | Surface Mount |
| Topology | Step Down |
| Number of Outputs | 1 |
| Output Voltage | 0.7 to 46V |
| Maximum Switching Frequency | 345kHz |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 210°C |
| Maximum Input Voltage | 52V |
| Minimum Input Voltage | 5.5V |
| Operating Supply Voltage | 5.5 to 52V |
| Cage Code | 01295 |
| EU RoHS | No |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Texas Instruments TPS40200SHKJ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.