
Texas Instruments TPS40200SHKQ technical specifications.
| Clock Sync | No |
| Lead Free | Contains Lead |
| Max Duty Cycle | 100% |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Output Phases | 1 |
| Number of Outputs | 1 |
| Operating Supply Voltage | 12V |
| Output Configuration | Positive |
| Output Current | 2.5A |
| Output Voltage | 3.4V |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| Quiescent Current | 1.5mA |
| RoHS Compliant | Yes |
| Series | TPS40200-HT |
| Synchronous Rectifier | No |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS40200SHKQ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
