
The TPS40200SKGD1 is an unpackaged, fully tested integrated circuit chip with a step-down topology and one output. It operates over a temperature range of -55°C to 210°C and accepts an input voltage between 5.5V and 52V. The device can switch at a maximum frequency of 345kHz and regulates an output voltage between 0.7V and 46V.
Sign in to ask questions about the Texas Instruments TPS40200SKGD1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPS40200SKGD1 technical specifications.
| Package Family Name | Die |
| Package/Case | XCEPT |
| Package Description | An Unpackaged, Fully Tested Integrated Circuit Chip |
| Topology | Step Down |
| Number of Outputs | 1 |
| Output Voltage | 0.7 to 46V |
| Maximum Switching Frequency | 345kHz |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 210°C |
| Maximum Input Voltage | 52V |
| Minimum Input Voltage | 5.5V |
| Operating Supply Voltage | 5.5 to 52V |
| Cage Code | 01295 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Texas Instruments TPS40200SKGD1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.