
Single-output DC/DC controller for step-up applications, featuring a 4.5V to 52V input voltage range and a maximum output voltage of 260V. This surface-mount component operates at 1000kHz with a 95% maximum duty cycle and supports Boost, Flyback, and SEPIC topologies. It offers a positive output configuration with a 400mA output current and a single output phase. The device is housed in a 10-pin HVSSOP package, is RoHS compliant, and operates across a temperature range of -40°C to 125°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments TPS40210DGQ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPS40210DGQ technical specifications.
| Package/Case | MSOP |
| Clock Sync | Yes |
| Duty Cycle | 95% |
| Height | 1.02mm |
| Lead Free | Lead Free |
| Length | 3mm |
| Max Duty Cycle | 95% |
| Max Input Voltage | 52V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 9V |
| Max Supply Voltage | 52V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Output Phases | 1 |
| Number of Outputs | 1 |
| Output Configuration | Positive |
| Output Current | 400mA |
| Output Voltage | 260V |
| Package Quantity | 80 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| Topology | Boost, Flyback, SEPIC |
| Weight | 0.000829oz |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS40210DGQ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
