
The TPS40210 is a boost, flyback, and SEPIC DC/DC controller with a maximum supply voltage of 52V and an output current of 400mA. It operates within a temperature range of -40°C to 125°C and is packaged in an HVSSOP package. The device is RoHS compliant and lead-free. It is designed for surface mount applications and is available in a rail/Tube packaging configuration with 80 units per package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments TPS40210DGQG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPS40210DGQG4 technical specifications.
| Package/Case | HVSSOP |
| Clock Sync | Yes |
| Duty Cycle | 95% |
| Lead Free | Lead Free |
| Max Duty Cycle | 95% |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 52V |
| Mount | Surface Mount |
| Number of Output Phases | 1 |
| Number of Outputs | 1 |
| Output Configuration | Positive |
| Output Current | 400mA |
| Output Voltage | 260V |
| Package Quantity | 80 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| Topology | Boost, Flyback, SEPIC |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS40210DGQG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
