
Single-output DC/DC controller and regulator for step-up applications. Features adjustable output voltage up to 260V and maximum output current of 6A. Operates with input voltages from 4.5V to 52V and supports boost, flyback, and SEPIC topologies. Includes clock synchronization and a maximum duty cycle of 95%. Packaged in a 10-pin HVSSOP EP for surface mounting, supplied on tape and reel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments TPS40210DGQR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | HTSSOP EP |
| Clock Sync | Yes |
| Duty Cycle | 95% |
| Height | 0.95mm |
| Lead Free | Lead Free |
| Length | 3.1mm |
| Max Duty Cycle | 95% |
| Max Input Voltage | 52V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 6A |
| Max Output Voltage | 260V |
| Min Output Voltage | 5V |
| Max Supply Voltage | 52V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Output Phases | 1 |
| Number of Outputs | 1 |
| Output Configuration | Positive |
| Output Current | 400mA |
| Output Type | Adjustable |
| Output Voltage | 260V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| Topology | Boost, Flyback, SEPIC |
| Weight | 0.000829oz |
| Width | 3.1mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS40210DGQR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
