
4.5~52V Wide Input Range Boost/SEPIC/Flyback DC-DC Controller 10-HVSSOP -40 to 125
Texas Instruments TPS40210DGQRG4 technical specifications.
| Package/Case | HTSSOP EP |
| Clock Sync | Yes |
| Duty Cycle | 95% |
| Lead Free | Lead Free |
| Max Duty Cycle | 95% |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 52V |
| Mount | Surface Mount |
| Number of Output Phases | 1 |
| Number of Outputs | 1 |
| Output Configuration | Positive |
| Output Current | 400mA |
| Output Voltage | 260V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| Topology | Boost, Flyback, SEPIC |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS40210DGQRG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
