
Single-output adjustable boost DC/DC controller operating at 1MHz with a maximum duty cycle of 95%. Features a wide input voltage range of 4.5V to 52V and supports adjustable output voltages up to 260V. Delivers a maximum output current of 6A, with a typical output current of 400mA. Packaged in a 10-pin VSON EP (3.1mm x 3.1mm x 0.95mm) for surface-mount termination, this RoHS compliant component operates from -40°C to 125°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments TPS40210DRCT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SON |
| Duty Cycle | 95% |
| Frequency | 1MHz |
| Height | 0.95mm |
| Lead Free | Lead Free |
| Length | 3.1mm |
| Max Duty Cycle | 95% |
| Max Frequency | 1MHz |
| Max Input Voltage | 52V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 6A |
| Max Output Voltage | 260V |
| Min Output Voltage | 5V |
| Max Supply Voltage | 52V |
| Min Supply Voltage | 4.5V |
| Number of Outputs | 1 |
| Output Current | 400mA |
| Output Type | Adjustable |
| Output Voltage | 260V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Topology | Boost |
| Weight | 0.000921oz |
| Width | 3.1mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS40210DRCT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
