
The TPS40210 is a boost DC/DC controller with a maximum frequency of 1MHz and a maximum input voltage of 52V. It can deliver a maximum output current of 6A and a maximum output voltage of 260V. The device is packaged in a VSON package and has a maximum operating temperature of 125°C. It is RoHS compliant and suitable for use in a variety of applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments TPS40210DRCTG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | VSON |
| Duty Cycle | 95% |
| Lead Free | Lead Free |
| Max Duty Cycle | 95% |
| Max Frequency | 1MHz |
| Max Input Voltage | 52V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 6A |
| Max Output Voltage | 260V |
| Min Output Voltage | 5V |
| Max Supply Voltage | 52V |
| Number of Outputs | 1 |
| Output Current | 400mA |
| Output Voltage | 260V |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Topology | Boost |
| Weight | 0.000921oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS40210DRCTG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
