
Automotive-grade DC/DC controller for single-output step-up applications. Features a 1MHz switching frequency, 4.2V to 35V input voltage range, and supports output voltages from 1.5V to 30V. Delivers up to 500mA maximum output current with a typical operating supply current of 1.5mA. Housed in a lead-free, 10-pin HVSSOP EP package, this RoHS-compliant component operates from -40°C to 125°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments TPS40210QDGQRQ1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | HTSSOP EP |
| Frequency | 1MHz |
| Lead Free | Lead Free |
| Max Frequency | 1MHz |
| Max Input Voltage | 35V |
| Min Input Voltage | 4.2V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 500mA |
| Max Output Voltage | 30V |
| Min Output Voltage | 1.5V |
| Max Supply Voltage | 52V |
| Min Supply Voltage | 4.2V |
| Number of Outputs | 1 |
| Operating Supply Current | 1.5mA |
| Output Current | 400mA |
| Output Voltage | 9V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Quiescent Current | 530uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Topology | Boost, Flyback |
| Weight | 0.000829oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS40210QDGQRQ1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
