Texas Instruments TPS40210SKGD1 technical specifications.
| Package/Case | DIE |
| Lead Free | Contains Lead |
| Max Frequency | 1MHz |
| Max Operating Temperature | 210°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 52V |
| Number of Outputs | 1 |
| Output Current | 335mA |
| Output Voltage | 9V |
| Package Quantity | 400 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Topology | Boost, Flyback |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS40210SKGD1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.