
Boost controller IC featuring a wide 4.5V to 52V input voltage range and a maximum output voltage of 250V. This current mode controller operates at up to 1MHz with a 95% duty cycle and supports a single positive output phase. It offers a maximum output current of 6A and a quiescent current of 1.5mA, packaged in a lead-free HTSSOP EP for operation between -40°C and 125°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments TPS40211DGQR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | HTSSOP EP |
| Clock Sync | No |
| Duty Cycle | 95% |
| Lead Free | Lead Free |
| Max Duty Cycle | 95% |
| Max Frequency | 1MHz |
| Max Input Voltage | 52V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 6A |
| Max Supply Current | 2.5mA |
| Max Supply Voltage | 52V |
| Number of Output Phases | 1 |
| Number of Outputs | 1 |
| Operating Frequency | 1 MHz |
| Output Configuration | Positive |
| Output Current | 400mA |
| Output Voltage | 250V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Quiescent Current | 1.5mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| Topology | Boost |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS40211DGQR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
