
The TPS40211 is a boost DC/DC controller with a maximum output voltage of 250V and a maximum output current of 6A. It operates at a maximum frequency of 1MHz and has a maximum duty cycle of 95%. The device is packaged in a lead-free HVSSOP package and is RoHS compliant. It is suitable for use in applications where a high output voltage is required, such as in power supplies and DC/DC converters. The TPS40211 is designed to operate over a temperature range of -40°C to 125°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments TPS40211DGQRG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | HVSSOP |
| Lead Free | Lead Free |
| Max Duty Cycle | 95% |
| Max Frequency | 1MHz |
| Max Input Voltage | 52V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 6A |
| Number of Outputs | 1 |
| Output Current | 400mA |
| Output Voltage | 250V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Quiescent Current | 1.5mA |
| RoHS Compliant | Yes |
| Topology | Boost |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS40211DGQRG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
