
The TPS40222 is a single output DC/DC controller with an adjustable output voltage of 7.2V. It operates from an input voltage of 4.5V to 8V and can deliver an output current of up to 1.6A. The device is packaged in a VSON-6 package and is RoHS compliant. It has a quiescent current of 1mA and can operate over a temperature range of -40°C to 125°C.
Sign in to ask questions about the Texas Instruments TPS40222DRPRG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPS40222DRPRG4 technical specifications.
| Package/Case | VSON |
| Lead Free | Lead Free |
| Max Input Voltage | 8V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 7.2V |
| Min Output Voltage | 800mV |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Voltage | 8V |
| Output Configuration | Positive |
| Output Current | 1.6A |
| Output Type | Adjustable |
| Output Voltage | 7.2V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Quiescent Current | 1mA |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| Weight | 0.000907oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS40222DRPRG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
