
1.6A, 1.25MHz adjustable output buck converter, featuring a 4.5V to 8V input voltage range and a maximum output voltage of 7.2V. This surface mount power management IC offers a single positive output configuration with a maximum output current of 1.6A. Operating across a wide temperature range of -40°C to 125°C, it is housed in a compact 3mm VSON package. RoHS compliant and delivered on tape and reel.
Sign in to ask questions about the Texas Instruments TPS40222DRPT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPS40222DRPT technical specifications.
| Package/Case | VSON |
| Frequency | 1.25MHz |
| Lead Free | Lead Free |
| Max Input Voltage | 8V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1.6A |
| Max Output Voltage | 7.2V |
| Min Output Voltage | 800mV |
| Max Supply Voltage | 8V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Configuration | Positive |
| Output Current | 1.6A |
| Output Type | Adjustable |
| Output Voltage | 7.2V |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Quiescent Current | 1mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TPS40222 |
| Synchronous Rectifier | No |
| Termination | SMD/SMT |
| Weight | 0.000907oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS40222DRPT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
