
1.6A, 1.25MHz adjustable output buck converter, featuring a 4.5V to 8V input voltage range and a maximum output voltage of 7.2V. This surface mount device offers a 1.6A output current capability and operates within a -40°C to 125°C temperature range. Packaged in a 3mm SON (VSON) for efficient thermal performance, it supports a single output and is supplied on tape and reel.
Sign in to ask questions about the Texas Instruments TPS40222DRPTG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPS40222DRPTG4 technical specifications.
| Package/Case | VSON |
| Frequency | 1.25MHz |
| Lead Free | Contains Lead |
| Max Input Voltage | 8V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1.6A |
| Max Output Voltage | 7V |
| Min Output Voltage | 800mV |
| Max Supply Voltage | 8V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 1.6A |
| Output Type | Adjustable |
| Output Voltage | 7.2V |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Quiescent Current | 1mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| Termination | SMD/SMT |
| Weight | 0.000907oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS40222DRPTG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
