The TPS40304DRCT is a 10-pin surface mount step down DC/DC controller with a maximum switching frequency of 660kHz and an output voltage range of 0.6 to 18V. It is packaged in a Very Thin Small Outline No Lead, Exposed Pad (VSON EP) package with a maximum package length of 3.1mm. The device operates over a temperature range of -40 to 125°C and is suitable for surface mount applications.
Sign in to ask questions about the Texas Instruments TPS40304DRCT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPS40304DRCT technical specifications.
| Basic Package Type | Non-Lead-Frame SMT |
| Package Family Name | SON |
| Package/Case | VSON EP |
| Package Description | Very Thin Small Outline No Lead, Exposed Pad |
| Lead Shape | No Lead |
| Pin Count | 10 |
| PCB | 10 |
| Package Length (mm) | 3.1(Max) |
| Package Width (mm) | 3.1(Max) |
| Package Height (mm) | 0.95(Max) |
| Seated Plane Height (mm) | 1(Max) |
| Pin Pitch (mm) | 0.5 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Topology | Step Down |
| Number of Outputs | 1 |
| Output Voltage | 0.6 to 18V |
| Maximum Switching Frequency | 660kHz |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Maximum Input Voltage | 20V |
| Minimum Input Voltage | 3V |
| Operating Supply Voltage | 3 to 20V |
| Cage Code | 01295 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Texas Instruments TPS40304DRCT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.