
Texas Instruments TPS40422RHAR technical specifications.
| Package/Case | VQFN |
| Duty Cycle | 90% |
| Fall Time | 12ns |
| Lead Free | Lead Free |
| Max Frequency | 1MHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 2 |
| Operating Supply Voltage | 20V |
| Output Current | 120mA |
| Output Voltage | 5.6V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS40422RHAR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
