The TPS40422RSBR is a single-channel DC/DC controller from Texas Instruments, designed for automotive applications. It operates within a temperature range of -40°C to 125°C and features a quad terminal position. The device is packaged in a 40-pin S-PQCC-N40 package, measuring 5mm in width and length. It is rated for input voltages between 4.5V and 20V.
Texas Instruments TPS40422RSBR technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 40 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-N40 |
| Width | 5 |
| Length | 5 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Input Voltage-Max | 20 |
| Input Voltage-Min | 4.5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments TPS40422RSBR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.