
The TPS40425RHAR is a dual output DC/DC controller from Texas Instruments. It operates over a temperature range of -40°C to 125°C and is RoHS compliant. The device features a VQFN-40 package and is available in tape and reel packaging. It has a quiescent current of 18mA and is designed for use in synchronous rectifier applications. The TPS40425RHAR is a lead free device and is suitable for surface mount applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments TPS40425RHAR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | VQFN |
| Clock Sync | Yes |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Output Phases | 2 |
| Number of Outputs | 2 |
| Operating Supply Voltage | 20V |
| Output Configuration | Positive |
| Packaging | Tape and Reel |
| Quiescent Current | 18mA |
| RoHS Compliant | Yes |
| Synchronous Rectifier | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS40425RHAR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
