
The TPS40490MHRHDT is a single-phase DC/DC controller from Texas Instruments with a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. It is designed for surface mount applications and is available in a lead-free VQFN package. The device operates at a maximum supply voltage of 60V and has a quiescent current of 4mA. It is RoHS compliant and features a synchronous rectifier. The TPS40490MHRHDT is a positive output configuration DC/DC controller.
Texas Instruments TPS40490MHRHDT technical specifications.
| Package/Case | VQFN |
| Clock Sync | Yes |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Output Phases | 1 |
| Number of Outputs | 1 |
| Operating Supply Voltage | 60V |
| Output Configuration | Positive |
| Packaging | Tape and Reel |
| Quiescent Current | 4mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Synchronous Rectifier | Yes |
| RoHS | Compliant |
No datasheet is available for this part.