
The TPS43000EVM-001 is a module-based evaluation kit for a DC-DC converter. It operates from a 9V supply voltage and provides a 3.3V output current of up to 2A. The module is packaged individually and contains lead, making it non-compliant with lead-free regulations. The TPS43000EVM-001 is not designed for radiation-hardened applications and does not meet Reach SVHC compliance standards.
Sign in to ask questions about the Texas Instruments TPS43000EVM-001 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPS43000EVM-001 technical specifications.
| Package/Case | Module |
| Evaluation Kit | Yes |
| Lead Free | Contains Lead |
| Operating Supply Voltage | 9V |
| Output Current | 2A |
| Output Voltage | 3.3V |
| Package Quantity | 1 |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS43000EVM-001 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.