
The TPS43000 is a DC/DC controller suitable for buck-boost and SEPIC topologies. It operates from 1.8V to 9V and provides up to 6A of output current. The device is packaged in a TSSOP16 and is RoHS compliant. It can handle up to 2MHz of switching frequency and has a quiescent current of 1mA. The TPS43000 is rated for operation between -40°C and 85°C.
Sign in to ask questions about the Texas Instruments TPS43000PWG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPS43000PWG4 technical specifications.
| Package/Case | TSSOP |
| Duty Cycle | 100% |
| Lead Free | Lead Free |
| Max Frequency | 2MHz |
| Max Input Voltage | 9V |
| Min Input Voltage | 1.8V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 6A |
| Max Output Voltage | 8V |
| Min Output Voltage | 800mV |
| Number of Outputs | 1 |
| Operating Supply Voltage | 9V |
| Output Current | 6A |
| Output Voltage | 8V |
| Package Quantity | 90 |
| Packaging | Rail/Tube |
| Quiescent Current | 1mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Topology | Buck-Boost, Flyback, SEPIC |
| Weight | 0.002183oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS43000PWG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
