
Boost DC/DC controller IC with a single positive output, capable of 20A output current and up to 58V output voltage. Features a 4.5V to 38V input voltage range and a 1000kHz switching frequency. Operates with a maximum duty cycle of 50% and includes a synchronous rectifier. Packaged in a 16-pin WQFN EP for surface mounting, with a tape and reel packaging for 250 units. RoHS compliant and operates from -40°C to 150°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments TPS43060RTET datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Clock Sync | No |
| Height | 0.75mm |
| Lead Free | Lead Free |
| Length | 3.15mm |
| Max Duty Cycle | 50% |
| Max Input Voltage | 38V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 20A |
| Max Output Voltage | 58V |
| Min Output Voltage | 4.5V |
| Max Supply Voltage | 38V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Output Phases | 1 |
| Number of Outputs | 1 |
| Operating Supply Current | 600uA |
| Output Configuration | Positive |
| Output Current | 20A |
| Output Voltage | 58V |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Quiescent Current | 600uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Synchronous Rectifier | Yes |
| Topology | Boost |
| Width | 3.15mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS43060RTET to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
