
The TPS43335QDAPRQ1 is a 3-output DC/DC controller from Texas Instruments, operating at a maximum frequency of 600kHz and a maximum supply voltage of 40V. It can deliver up to 6A of output current and is compliant with AEC-Q100 for automotive applications. The device is packaged in a lead-free HTSSOP package and is available in tape and reel packaging. The TPS43335QDAPRQ1 has a maximum operating temperature of 125°C and a minimum operating temperature of -40°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments TPS43335QDAPRQ1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | HTSSOP |
| Duty Cycle | 98.75% |
| Isolation | Non-Isolated |
| Lead Free | Lead Free |
| Max Duty Cycle | 98.75% |
| Max Frequency | 600kHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 3 |
| Operating Supply Current | 30uA |
| Operating Supply Voltage | 40V |
| Output Current | 6A |
| Output Type | Fixed |
| Output Voltage | 11V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Quiescent Current | 30uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100 |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS43335QDAPRQ1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
