Texas Instruments TPS43337QDAPRQ1 technical specifications.
| Package/Case | HTSSOP |
| Clock Sync | Yes |
| Duty Cycle | 98.75% |
| Lead Free | Lead Free |
| Max Duty Cycle | 98.75% |
| Max Frequency | 600kHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Output Phases | 2 |
| Number of Outputs | 3 |
| Operating Supply Voltage | 40V |
| Output Configuration | Positive |
| Output Current | 1.5A |
| Output Voltage | 3.447V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Quiescent Current | 34uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100 |
| Synchronous Rectifier | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS43337QDAPRQ1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.