
The TPS4H160BQPWPRQ1 is a quad driver IC from Texas Instruments, designed for automotive applications. It operates over a temperature range of -40°C to 125°C and is packaged in a 28-pin TSSOP with dimensions of 4.4mm x 9.7mm. The device has a nominal supply voltage of 13.5V and can handle a minimum supply voltage of 4V and a maximum supply voltage of 40V. It meets the AEC-Q100 screening level and is suitable for use in automotive systems.
Sign in to ask questions about the Texas Instruments TPS4H160BQPWPRQ1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPS4H160BQPWPRQ1 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 28 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G28 |
| Width | 4.4 |
| Length | 9.7 |
| Number of Functions | 4 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom | 13.5 |
| Supply Voltage-Min | 4 |
| Supply Voltage-Max | 40 |
| Screening Level | AEC-Q100 |
| Interface IC Type | BUFFER OR INVERTER BASED PERIPHERAL DRIVER |
| Number of Channels | 4 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments TPS4H160BQPWPRQ1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.