
Synchronous step-down converter with 1.6V to 6.3V input voltage range and 3A maximum output current. Features adjustable output voltage from 795mV to 5.5V, achieving up to 95% efficiency. Operates across a wide temperature range of -55°C to 210°C. This surface mount component is housed in a 20-CFP package with dimensions of 12.7mm length, 7.38mm width, and 2.54mm height.
Texas Instruments TPS50301SHKH technical specifications.
| Efficiency | 95% |
| Height | 2.54mm |
| Lead Free | Contains Lead |
| Length | 12.7mm |
| Max Input Voltage | 6.3V |
| Min Input Voltage | 1.6V |
| Max Operating Temperature | 210°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 3A |
| Max Output Voltage | 5.5V |
| Min Output Voltage | 795mV |
| Min Supply Voltage | 1.6V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Configuration | Positive |
| Output Current | 3A |
| Output Type | Adjustable |
| Output Voltage | 5.5V |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| Quiescent Current | 5mA |
| RoHS Compliant | Yes |
| Series | SWIFT™ |
| Synchronous Rectifier | Yes |
| Thickness | 2.25mm |
| Width | 7.38mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS50301SHKH to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
