Radiation-hardness-assured (RHA), 3-V to 7-V input, 6-A synchronous step-down converter 20-CFP 25 to 25
Sign in to ask questions about the Texas Instruments TPS50601AHKH/EM datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPS50601AHKH/EM technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 20 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-CDFP-F20 |
| Width | 7.38 |
| Length | 12.7 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Input Voltage-Max | 7 |
| Input Voltage-Min | 3 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments TPS50601AHKH/EM to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.