
The TPS50601HKH/EM is a DC/DC controller from Texas Instruments with a single output and adjustable voltage. It operates within a temperature range of -55°C to 125°C and is RoHS compliant. The device is packaged in a DFP package and is suitable for surface mount applications. It features a synchronous rectifier and a quiescent current of 5mA. The controller can handle an output current of up to 6A and has a maximum output voltage of 5.5V.
Sign in to ask questions about the Texas Instruments TPS50601HKH/EM datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPS50601HKH/EM technical specifications.
| Height | 2.54mm |
| Lead Free | Contains Lead |
| Length | 12.7mm |
| Max Input Voltage | 6.3V |
| Min Input Voltage | 3V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Output Voltage | 5.5V |
| Min Output Voltage | 795mV |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Configuration | Positive |
| Output Current | 6A |
| Output Type | Adjustable |
| Output Voltage | 5.5V |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| Quiescent Current | 5mA |
| RoHS Compliant | Yes |
| Series | SWIFT™ |
| Synchronous Rectifier | Yes |
| Thickness | 2.25mm |
| Width | 7.38mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS50601HKH/EM to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.