
Radiation-hardness-assured (RHA) synchronous step-down converter with 6A maximum output current. Features a wide input voltage range from 1.6V to 6.3V and an adjustable output voltage from 795mV to 5.5V. Achieves up to 95% efficiency and operates across a temperature range of -55°C to 125°C. This surface mount device is housed in a 20-CFP package with dimensions of 12.7mm (L) x 7.38mm (W) x 2.54mm (H).
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments TPS50601MHKHV datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Efficiency | 95% |
| Height | 2.54mm |
| Lead Free | Contains Lead |
| Length | 12.7mm |
| Max Input Voltage | 6.3V |
| Min Input Voltage | 1.6V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 6A |
| Max Output Voltage | 5.5V |
| Min Output Voltage | 795mV |
| Min Supply Voltage | 1.6V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Configuration | Positive |
| Output Current | 6A |
| Output Type | Adjustable |
| Output Voltage | 5.5V |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| Quiescent Current | 5mA |
| RoHS Compliant | Yes |
| Series | SWIFT™ |
| Synchronous Rectifier | Yes |
| Thickness | 2.25mm |
| Width | 7.38mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS50601MHKHV to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
