
IC DUAL DC/DC SYNC CTRLR 30TSSOP
Texas Instruments TPS51020DBTG4 technical specifications.
| Package/Case | TSSOP |
| Lead Free | Lead Free |
| Max Input Voltage | 28V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 20A |
| Max Output Voltage | 24V |
| Min Output Voltage | 900mV |
| Number of Outputs | 2 |
| Operating Supply Current | 1.4mA |
| Operating Supply Voltage | 28V |
| Output Current | 15A |
| Output Voltage | 24V |
| Package Quantity | 60 |
| Packaging | Rail/Tube |
| Quiescent Current | 1.4mA |
| RoHS Compliant | Yes |
| Weight | 0.003439oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS51020DBTG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
