
The TPS51020DBTR is a dual DC/DC controller from Texas Instruments, packaged in a TSSOP package. It operates over a temperature range of -40°C to 85°C and is compliant with RoHS regulations. The device can handle a maximum output current of 20A and a maximum output voltage of 24V. It requires an operating supply voltage of 28V and has a quiescent current of 1.4mA. The TPS51020DBTR is suitable for use in a variety of applications, including DC/DC conversion and power management.
Sign in to ask questions about the Texas Instruments TPS51020DBTR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPS51020DBTR technical specifications.
| Package/Case | TSSOP |
| Lead Free | Lead Free |
| Max Input Voltage | 28V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 20A |
| Max Output Voltage | 24V |
| Min Output Voltage | 900mV |
| Number of Outputs | 2 |
| Operating Supply Current | 1.4mA |
| Operating Supply Voltage | 28V |
| Output Current | 20A |
| Output Voltage | 24V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Quiescent Current | 1.4mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Weight | 0.003439oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS51020DBTR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
