Dual switching controller for power management, operating from 4.5V to 25V input voltage. Features a maximum switching frequency of 500kHz and supports two outputs. Packaged in a 30-pin TSSOP (Thin Shrink Small Outline Package) with dimensions of 7.8mm length, 4.4mm width, and 1.15mm height. Offers a maximum power dissipation of 874mW and operates within a temperature range of -40°C to 85°C. This surface mount component is RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments TPS5102IDBTG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | TSSOP |
| Frequency | 200kHz |
| Height | 1.15mm |
| Lead Free | Contains Lead |
| Length | 7.8mm |
| Max Input Voltage | 25V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 874mW |
| Max Supply Voltage | 25V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Outputs | 2 |
| Package Quantity | 60 |
| Packaging | Rail/Tube |
| Power Dissipation | 874mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TPS5102 |
| Termination | SMD/SMT |
| Weight | 0.003439oz |
| Width | 4.4mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS5102IDBTG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.